SAUTER REGULATION 3 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-416
- Mfr. Part No.:
- BUL010F300
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£59.55
(exc. VAT)
£71.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.55 |
*price indicative
- RS Stock No.:
- 766-416
- Mfr. Part No.:
- BUL010F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 10 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Brass | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 10 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Brass | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- AT
The SAUTER REGULATION versatile 3-way valve offers essential functionality for efficient control and distribution in heating and cooling systems, ensuring enhanced energy efficiency and operational reliability.
Ideal for use with AXF 217S and AXM 217(S) actuators, facilitating seamless integration
Constructed with a nickel-plated cast brass body
Related links
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
