SAUTER REGULATION 2 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-367
- Mfr. Part No.:
- VUL010F320
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£41.55
(exc. VAT)
£49.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.55 |
*price indicative
- RS Stock No.:
- 766-367
- Mfr. Part No.:
- VUL010F320
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 10 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Brass | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 10 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Brass | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION 2-way valve is designed for precise control in HVAC systems, ensuring optimal management of heating zones and fluid flow.
Flat-sealing design for enhanced leak protection
Compatible with various actuators for versatile applications
Valve body constructed from nickel-plated cast brass for durability
Capable of withstanding operation up to 16 bar pressure
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
