SAUTER REGULATION 2 Port Ball Valve, DN 50 Pipe Size, 40 bar
- RS Stock No.:
- 766-234
- Mfr. Part No.:
- VKR050F310-FF
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£235.22
(exc. VAT)
£282.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.22 |
*price indicative
- RS Stock No.:
- 766-234
- Mfr. Part No.:
- VKR050F310-FF
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 2-way regulating ball valve efficiently controls the flow of liquids in HVAC systems, supporting both heating and cooling applications for optimal environmental management.
Equal-percentage valve characteristic for precise flow regulation
Robust DZR brass construction ensures durability and corrosion resistance
Low torque operation thanks to the collar mounted on an O-ring
Waterproof leakage rate better than class 5 as per EN 60534-4
Compatible with various SAUTER actuators for enhanced control capabilities
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
