Schneider Electric 3 Port Zone Valve, 20 mm Pipe Size, 172.4 kPa

Subtotal (1 unit)*

£234.60

(exc. VAT)

£281.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.60

*price indicative

RS Stock No.:
459-585
Mfr. Part No.:
VT3335
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Zone Valve

Compatible Pipe Size

20 mm

Number of Ports

3

Maximum Operating Pressure

172.4 kPa

Body Material

Brass

Standards/Approvals

REACH, Directive UE RoHS, UE RoHS

COO (Country of Origin):
MX
The Schneider Electric Valve is a Zone type from the VT2 product series. It is compatible with mediums including Glycol at 25%, 30%, and 50% concentrations, as well as water. The valve features a 2-Way configuration with Rp internal connection. It has a body size of 15 mm (1/2 in) and a pipe size of DN15. The flow characteristic is uncharacterized, with a flow coefficient of 2.5 hp (2.16 kVs).

Allowable static pressure is 300 psi

Stem movement is rotary

Finish material is brass

Body material is brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy