Siemens 3 Phase Soft Starter - 57 A Current Rating, 55 kW Power Rating
- RS Stock No.:
- 746-4993
- Mfr. Part No.:
- 3RW4425-1BC44
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 746-4993
- Mfr. Part No.:
- 3RW4425-1BC44
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 55 kW | |
| Voltage Rating | 400 V | |
| Phase | 3 | |
| Current Rating | 57 A | |
| IP Rating | IP00 | |
| Overall Length | 270mm | |
| Overall Width | 170mm | |
| Overall Depth | 184mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 55 kW | ||
Voltage Rating 400 V | ||
Phase 3 | ||
Current Rating 57 A | ||
IP Rating IP00 | ||
Overall Length 270mm | ||
Overall Width 170mm | ||
Overall Depth 184mm | ||

