Schneider Electric TeSys Advanced Motor Starter, 0.09 kW, 0.15 → 0.6 A
- RS Stock No.:
- 744-8140
- Mfr. Part No.:
- LUCBX6ES
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£102.17
(exc. VAT)
£122.60
(inc. VAT)
- RS Stock No.:
- 744-8140
- Mfr. Part No.:
- LUCBX6ES
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 0.09 kW | |
| Range | TeSys | |
| Series | U-Line | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 0.09 kW | ||
Range TeSys | ||
Series U-Line | ||
- COO (Country of Origin):
- FR

