RS Better World
Schneider Electric Altistart 440V, 220 kW, 3 Phase Soft Starter
- RS Stock No.:
- 710-6467
- Mfr. Part No.:
- ATS22C41Q
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£4,020.59
(exc. VAT)
£4,824.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,020.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 710-6467
- Mfr. Part No.:
- ATS22C41Q
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Power Rating | 220kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 440V | |
| Overall Length | 339.7mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 304mm | |
| Standards/Approvals | UL, IEC/EN 60947-4-2, C-Tick, CSA, CE, CCC | |
| Better World Claim | Saves Energy | |
| Series | Altistart | |
| Overall Depth | 455mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Power Rating 220kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 440V | ||
Overall Length 339.7mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 304mm | ||
Standards/Approvals UL, IEC/EN 60947-4-2, C-Tick, CSA, CE, CCC | ||
Better World Claim Saves Energy | ||
Series Altistart | ||
Overall Depth 455mm | ||
Better World Product Yes | ||
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Related links
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter, IP20
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter, IP20
