Eaton DOL Starter, DOL, 5.5 kW, 110 V ac, 3 Phase, IP55
- RS Stock No.:
- 535-2097
- Mfr. Part No.:
- SDAINLM12(110V50HZ120V60HZ)
- Brand:
- Eaton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 535-2097
- Mfr. Part No.:
- SDAINLM12(110V50HZ120V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5 kW | |
| Motor Starter Type | DOL | |
| Voltage Rating | 110 V ac | |
| Phase | 3 | |
| IP Rating | IP55 | |
| Motor Starter Functionality | Automatic | |
| Overall Length | 68mm | |
| Overall Width | 158mm | |
| Series | SDAINL | |
| Overall Depth | 125.2mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 110 V ac | ||
Phase 3 | ||
IP Rating IP55 | ||
Motor Starter Functionality Automatic | ||
Overall Length 68mm | ||
Overall Width 158mm | ||
Series SDAINL | ||
Overall Depth 125.2mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
