Schneider Electric DOL Starter, DOL, 5.5 kW, 415 V ac, IP65
- RS Stock No.:
- 351-4861
- Mfr. Part No.:
- LE2GBKS55N7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-4861
- Mfr. Part No.:
- LE2GBKS55N7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 5.5 kW | |
| Motor Starter Type | DOL | |
| Voltage Rating | 415 V ac | |
| IP Rating | IP65 | |
| Motor Starter Functionality | Automatic | |
| Reversibility | Yes | |
| Additional Features | Disconnect Switch Included | |
| Overall Length | 304mm | |
| Enclosure | Yes | |
| Overall Width | 225mm | |
| Overall Depth | 174.7mm | |
| Series | LE2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 5.5 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 415 V ac | ||
IP Rating IP65 | ||
Motor Starter Functionality Automatic | ||
Reversibility Yes | ||
Additional Features Disconnect Switch Included | ||
Overall Length 304mm | ||
Enclosure Yes | ||
Overall Width 225mm | ||
Overall Depth 174.7mm | ||
Series LE2 | ||
RoHS Status: Not Applicable
