Schneider Electric DOL Starter, DOL, 5.5 kW, 240 V, IP65

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 15 Metre(s)

£83.66

(exc. VAT)

£100.39

(inc. VAT)

RS Stock No.:
351-4732
Mfr. Part No.:
LE1GBKO55U7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

240 V

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

212mm

Enclosure

Yes

Overall Width

124mm

Series

LE1

Overall Depth

156.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy