Eaton Star Delta Starter, Star Delta, 5.5 kW, 110 → 120 V ac, 3 Phase, IP20
- RS Stock No.:
- 251-0741
- Mfr. Part No.:
- 278283 SDAINLM12(110V50HZ,120V60HZ)
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 251-0741
- Mfr. Part No.:
- 278283 SDAINLM12(110V50HZ,120V60HZ)
- Brand:
- Eaton
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Related links
- Eaton Star Delta Starter, Star Delta, 132 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 37 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 45 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 75 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 15 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 11 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 22 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 30 kW, 110 → 120 V ac, 3 Phase, IP20