Siemens RS1-X Motor Starter, Reversing, 0.18 kW, 400 V ac, 3 Phase, IP20
- RS Stock No.:
- 217-6505
- Mfr. Part No.:
- 3RK1301-0GB00-1AA2
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£299.40
(exc. VAT)
£359.28
(inc. VAT)
- RS Stock No.:
- 217-6505
- Mfr. Part No.:
- 3RK1301-0GB00-1AA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 0.18 kW | |
| Range | RS1-X | |
| Motor Starter Type | Reversing | |
| Voltage Rating | 400 V ac | |
| Phase | 3 | |
| Current Rating | 630 mA | |
| IP Rating | IP20 | |
| Number of Poles | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 0.18 kW | ||
Range RS1-X | ||
Motor Starter Type Reversing | ||
Voltage Rating 400 V ac | ||
Phase 3 | ||
Current Rating 630 mA | ||
IP Rating IP20 | ||
Number of Poles 3P | ||
- COO (Country of Origin):
- DE
The Siemens RS1-X standard motor starter has expandable setting range of 0.45A to 0.63A. This starter has mechanical switching protection upto 0.18kW/400V which is expandable for brake control module. This reversing starter is designed for ET 200S.
Insulation Voltage: 500V
Operating voltage: 200V to 400V
Bimetal motor protection
Electromechanical switching contact
IP20 rated
Operating voltage: 200V to 400V
Bimetal motor protection
Electromechanical switching contact
IP20 rated

