Siemens DS1-X Motor Starter, DOL, 0.06 kW, 400 V ac, 3 Phase, IP20

RS Stock No.:
217-6500
Mfr. Part No.:
3RK1301-0BB00-0AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

0.06 kW

Motor Starter Type

DOL

Range

DS1-X

Voltage Rating

400 V ac

Phase

3

Current Rating

200 mA

IP Rating

IP20

Number of Poles

3P

The Siemens DS1-X standard motor starter has expandable setting range of 0.14A to 0.2A. This starter has mechanical switching protection upto 0.06kW/400V which is expandable for brake control module. This direct starter is designed for ET 200S.

Insulation Voltage: 500V
Operating voltage: 200V to 400V
Bimetal motor protection
Electromechanical switching contact
IP20 rated