Phoenix Contact DOL Starter, DOL, 16.1 W, 550 V ac, 3 Phase, IP20

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
217-6387
Mfr. Part No.:
2900546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

16.1 W

Motor Starter Type

DOL

Voltage Rating

550 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

The Phoenix Contact ELR H3 series have hybrid motor starter for starting 3 phase AC motors up to 550 V ac with 230 V ac input with adjustable overload shutdown. The type of starter is direct starter.

Space saving
Long service life
Reduction in wiring
Adjustable current for bimetal function