Tele 3 Phase Soft Starter - 25 A Current Rating, MS3 Series, 4 kW Power Rating
- RS Stock No.:
- 123-9755
- Mfr. Part No.:
- 3PH MS3 4.0kW
- Brand:
- Tele
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£235.49
(exc. VAT)
£282.59
(inc. VAT)
- RS Stock No.:
- 123-9755
- Mfr. Part No.:
- 3PH MS3 4.0kW
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Power Rating | 4 kW | |
| Voltage Rating | 400 V ac | |
| Phase | 3 | |
| Current Rating | 25 A | |
| IP Rating | IP40 | |
| Overall Length | 42mm | |
| Overall Width | 130mm | |
| Overall Depth | 128mm | |
| Mounting Type | DIN Rail | |
| Standards Met | 2006//EG, CE, DIN EN 60947-4-2 | |
| Series | MS3 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Power Rating 4 kW | ||
Voltage Rating 400 V ac | ||
Phase 3 | ||
Current Rating 25 A | ||
IP Rating IP40 | ||
Overall Length 42mm | ||
Overall Width 130mm | ||
Overall Depth 128mm | ||
Mounting Type DIN Rail | ||
Standards Met 2006//EG, CE, DIN EN 60947-4-2 | ||
Series MS3 | ||
- COO (Country of Origin):
- DE

