Schneider Electric Altivar Soft Starter ATS490 690V ac, 1 kVA, 3 Phase Soft Start
- RS Stock No.:
- 862-412
- Mfr. Part No.:
- ATS490M10Y
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£11,111.75
(exc. VAT)
£13,334.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,111.75 |
*price indicative
- RS Stock No.:
- 862-412
- Mfr. Part No.:
- ATS490M10Y
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1kVA | |
| Product Type | Soft Start | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 580mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 436mm | |
| Overall Depth | 350mm | |
| Series | Altivar Soft Starter ATS490 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1kVA | ||
Product Type Soft Start | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 580mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 436mm | ||
Overall Depth 350mm | ||
Series Altivar Soft Starter ATS490 | ||
- COO (Country of Origin):
- CN
The Schneider Electric soft starter is designed for efficient control of asynchronous motors, reducing inrush currents and enabling smooth starts and stops in varied applications.
Offers a rated current of up to 1100 A for robust performance
Provides motor thermal protection and overload current profiles for enhanced safety
Features a comprehensive range of communication protocols including Modbus TCP and EtherNet/IP
Includes an integrated cybersecurity level compliant with CEI standards
Allows for easy installation with multiple wiring configurations
Related links
- Schneider Electric Altivar Soft Starter ATS490 690V ac 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter ATS490 690V ac 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter Soft Starter 690V ac, 3 Phase
- Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter ATS480 690V ac 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter 690V ac IP20
- Schneider Electric Altivar Soft Starter 690V ac 3 Phase Motor Starter
- Schneider Electric Altivar Soft Starter 690V ac 3 Phase Motor Starter
