Subtotal (1 unit)*
£789.30
(exc. VAT)
£947.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £789.30 |
*price indicative
- RS Stock No.:
- 820-391
- Mfr. Part No.:
- ADXL0075600
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Starter | |
| Power Rating | 60HP | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 95mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 226mm | |
| Standards/Approvals | UL508 | |
| Series | ADXL00 | |
| Overall Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Starter | ||
Power Rating 60HP | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 600V | ||
Overall Length 95mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 226mm | ||
Standards/Approvals UL508 | ||
Series ADXL00 | ||
Overall Depth 182mm | ||
- COO (Country of Origin):
- IT
The Lovato Soft starter is designed to enhance motor management with integrated bypass relay capabilities, ensuring reliable performance across a voltage range of 208 to 600VAC and an auxiliary supply of 100 to 240VAC.
Rated operational voltage accommodates 208 to 600VAC
Supports three-phase asynchronous motor types for versatility
Built-in bypass feature simplifies installation and enhances efficiency
Integrated programming Interface with backlit LCD for user-friendly operation
Related links
- Lovato ADXL00 Starter 600V 2 Phase
- Eaton S811+N66P3S Soft Starter 600V ac 3 Phase, IP20
- Lovato ADXL Star Delta Starter 600V 3 Phase
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton S811+U36P3S Soft Starter 600V ac 3 Phase
- Eaton S811+R13P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V42P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V65P3S Soft Starter 600V ac 3 Phase
