Lovato Electric ADXT 690V, 30 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 805-503
- Mfr. Part No.:
- ADXT0034
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£1,019.02
(exc. VAT)
£1,222.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,019.02 |
*price indicative
- RS Stock No.:
- 805-503
- Mfr. Part No.:
- ADXT0034
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 30kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 690V | |
| Overall Length | 336mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 152mm | |
| Standards/Approvals | UL 60947-4-2 | |
| Overall Depth | 233mm | |
| Series | ADXT | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 30kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Maximum Supply Voltage 690V | ||
Overall Length 336mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 152mm | ||
Standards/Approvals UL 60947-4-2 | ||
Overall Depth 233mm | ||
Series ADXT | ||
- COO (Country of Origin):
- NZ
The Lovato Soft starter enhances the performance of three-phase asynchronous motors by providing Advanced control features. With built-in bypass relay functionality, it is designed for both standard and heavy-duty applications.
Rated operational voltage ranges from 380VAC to 690VAC, accommodating various installations
Auxiliary supply voltage options are 110-120VAC and 220-240VAC, ensuring versatility
Includes comprehensive motor protection with overload, locked rotor, and phase loss safeguards
Integrated LCD display facilitates straightforward programming and monitoring
Related links
- Lovato Electric ADXT 690V 1 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
