Phoenix Contact ELR H51-IES Motor Starter, Reversing Starter, 500V ac, 7 W, 3 Phase, IP20

Subtotal (1 unit)*

£282.51

(exc. VAT)

£339.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£282.51

*price indicative

RS Stock No.:
517-891
Mfr. Part No.:
1151610
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

7W

Product Type

Motor Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

9A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

160mm

Maximum Voltage

500V ac

Overall Width

22.5mm

Standards/Approvals

UKCA, ISO 13849-1, IEC 61508, IEC 60947-1, EN 60947-4-2, cUL, UL

Hazardous Area Certification

NO

Overall Depth

114.5mm

Series

ELR H51-IES

The Phoenix Contact hybrid motor starter is designed to elevate automation solutions with unmatched reliability and versatile functionality. Engineered to perform crucial tasks such as starting, reversing, and protecting motors, it serves as a vital component for modern industrial applications. The robust design ensures high operational efficiency while integrating seamlessly into existing IO-Link systems. Featuring advanced protection mechanisms against short-circuits and reverse polarity, this device guarantees operational safety and longevity.

Features a user friendly status display for quick fault diagnosis

Incorporates surge protection and overload safeguards for enhanced safety

Lightweight construction ensures ease of handling without compromising quality

Compatible with a broad selection of mandatory accessories for expanded functionality

Related links