Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 257-885
- Mfr. Part No.:
- 283172 MSC-R-0,4-M7(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£209.03
(exc. VAT)
£250.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.03 |
*price indicative
- RS Stock No.:
- 257-885
- Mfr. Part No.:
- 283172 MSC-R-0,4-M7(230V50HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 90W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | |
| Overall Width | 90mm | |
| Overall Depth | 95mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 90W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | ||
Overall Width 90mm | ||
Overall Depth 95mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-R series reversing starter represents a robust and efficient solution for motor control in various industrial applications. This advanced starter is engineered for operational harmony with motors up to 0.09 kW, providing versatility across both 380 V and 415 V voltage systems. Its temperature-compensated overload protection ensures optimal performance and safety, while its compact form allows for seamless integration into existing setups. Designed for use in demanding environments, the starter meets international standards, reassuring reliability and longevity in operation. Whether you are looking to enhance your current system or establish a new control circuit, this reversing starter promises dependable performance and user-friendly handling.
Short-circuit protection enhances user safety
DIN rail mounting simplifies installation processes
Dual-frequency coil design optimises energy consumption
Temperature compensation maintains accurate performance under varying conditions
IP20 rating ensures suitability for indoor environments
Screw terminal connections ensure secure and reliable wiring
Suitable for motors with efficiency class IE3, promoting eco-friendly options
Allows for smooth reversing of motor direction, enhancing operational flexibility
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
