Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 257-878
- Mfr. Part No.:
- 283146 MSC-D-10-M7(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£206.44
(exc. VAT)
£247.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.44 |
*price indicative
- RS Stock No.:
- 257-878
- Mfr. Part No.:
- 283146 MSC-D-10-M7(230V50HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, UL UL E36332, UL NLRV, UL 60947-4-1, IEC/EN 60947-4-1, CSA Class No.:3211-24, CSA-C22.2 No. 60947-4-1-14, CSA 012528, CE | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 7A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, UL UL E36332, UL NLRV, UL 60947-4-1, IEC/EN 60947-4-1, CSA Class No.:3211-24, CSA-C22.2 No. 60947-4-1-14, CSA 012528, CE | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton moeller series MSC-D DOL starter is designed for robust and efficient motor control in various operational environments. This compact yet powerful starter accommodates a wide voltage range, catering to 230 V to 415 V, making it an ideal choice for diverse industrial applications. With a short-circuit release class of 10 A, this starter ensures superior protection for your motor infrastructure. Its intelligent design incorporates temperature compensation for overload protection, contributing to reliable operation across demanding conditions. Engineered for seamless integration, it features screw terminal connections for easy wiring. With a rated operational power capacity of up to 3 kW, the MSC-D starter optimises performance while ensuring safety standards are met. Housed in an IP20-rated enclosure, it provides sufficient protection against dust and accidental contact, ensuring longevity and consistent performance.
Compatible with a wide voltage range of 230 V to 415 V for versatile applications
Incorporates temperature compensated overload protection for enhanced reliability
Designed for installation on DIN rails, ensuring straightforward integration into existing setups
Offers a degree of protection rated at IP20, safeguarding against dust and contact
Features a single normally open auxiliary contact for added functionality
Optimises operational efficiency with a rated operational current of 6.6 A
Built to meet stringent certification standards, ensuring quality and safety compliance
Supports motor efficiency classes up to IE3 for energy conservation
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
