Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65

Subtotal (1 unit)*

£693.88

(exc. VAT)

£832.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£693.88

*price indicative

RS Stock No.:
251-304
Mfr. Part No.:
199081 RAMO5-W201A31-4120S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3 kW

Motor Starter Type

Reversing Starter

Range

Eaton Moeller

Voltage Rating

480 V ac

Phase

3

Current Rating

6.6 A

IP Rating

IP65

COO (Country of Origin):
GB
The Eaton Reversing starter offers a reliable solution for motor control applications. Designed with advanced features, this product integrates seamlessly into existing systems to enhance operational efficiency while ensuring safety and compliance. With its robust design, it can handle demanding environments and continuous operations, making it ideal for a variety of industrial applications.

Easy integration into existing systems with minimal disruption
Compact design aids in effective use of installation spaces
Enhanced electromagnetic compatibility reduces interference
Temperature compensated overload protection ensures optimal motor safety
Flexible operational settings allow for tailored performance

Related links