Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 251-143
- Mfr. Part No.:
- 192749 MSC-DM-12-M17(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
£291.84
(exc. VAT)
£350.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.84 |
*price indicative
- RS Stock No.:
- 251-143
- Mfr. Part No.:
- 192749 MSC-DM-12-M17(24VDC)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 97.5mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 97.5mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DM DOL starter from Eaton delivers exceptional performance and reliability in motor control applications. Designed to operate in demanding environments, this robust starter ensures seamless motor management with its integrated overload protection. Capable of handling various voltage requirements, it is perfect for industrial settings, offering peace of mind with its robust construction and outstanding certifications. This advanced starter not only meets stringent safety standards but also provides effective performance, making it an ideal choice for professionals who demand excellence in their electrical installations.
Fitted with a class 10 A short-circuit release for enhanced motor protection
Temperature compensated overload protection ensures reliable performance under diverse thermal conditions
Compact dimensions allow for easy installation in various environments
Designed for DIN rail mounting, simplifying the installation process
Equipped with screw terminals for secure and straightforward wiring
IP20 rated housing provides effective protection against dust ingress and physical contact
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
