Eaton MSC-R Motor Starter, DOL, 415V ac, 3.55 kW, 3 Phase, IP20
- RS Stock No.:
- 251-064
- Mfr. Part No.:
- 199603 MSC-R-12-M12(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
£361.11
(exc. VAT)
£433.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.11 |
*price indicative
- RS Stock No.:
- 251-064
- Mfr. Part No.:
- 199603 MSC-R-12-M12(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 3.55kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 11.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 3.55kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 11.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is designed for superior performance and reliability in diverse industrial applications. The compact dimensions ensure efficient installation, while the robust construction handles a range of operating voltages and conditions. Featuring push-in terminals, this model delivers quick and secure connections, reducing installation time. The MSC-R series is equipped with advanced overload protection and meets stringent safety standards, providing peace of mind during operation. With its compatibility for motors meeting efficiency class IE3, it enhances energy efficiency, making it suitable for modern energy-conscious environments. Designed for seamless integration with IEC and UL systems, it streamlines operations while maintaining high levels of performance. The versatile application range and thoughtful design engage users looking for quality and efficacy in motor control solutions.
Designed for reversing starter applications in industrial settings
Robust construction suitable for diverse voltage conditions
Quick and secure connections with push-in terminal technology
Incorporates advanced overload protection for enhanced safety
Compatible with motors meeting efficiency class IE3 for energy savings
Compact design facilitates easy installation in limited spaces
Meets rigorous safety standards for peace of mind
Versatile application range suitable for various industrial uses
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
