Eaton MSC-R Motor Starter, DOL, 415V ac, 60 W, 3 Phase, IP20

Subtotal (1 unit)*

£270.42

(exc. VAT)

£324.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.42

*price indicative

RS Stock No.:
251-057
Mfr. Part No.:
199583 MSC-R-0,25-M7(230V50HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

60W

Sub Type

DOL

Number of Phases

3

Current Rating

210mA

IP Rating

IP20

Overall Length

197mm

Maximum Voltage

415V ac

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Overall Width

95mm

Series

MSC-R

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series MSC-R reversing starter is engineered for high-performance control of motors in diverse settings. Designed to operate efficiently at voltages of 230 V to 415 V, it excels in delivering smooth motor operation with its advanced features, including temperature compensated overload protection and a short-circuit release mechanism. This starter not only supports AC voltages but also ensures compatibility with motors adhering to the IE3 efficiency class, making it a reliable choice for environmentally-conscious applications. Its robust design is complemented by easy installation options, including DIN rail mounting, and it is rated to function effectively in a wide array of climatic conditions, from -25°C to 55°C. With its meticulous design and stringent compliance with international standards, this reversing starter is the ideal solution for modern motor control requirements, offering both safety and performance.

Short-circuit release technology enhances safety

Temperature compensation guarantees consistent performance

IP20 rating ensures adequate protection in industrial environments

Push-in terminal connections simplify installation

Temperature range allows usage in extreme conditions

Compact dimensions enable installation in confined spaces

Dual-frequency coil reduces power consumption during operation

Supports a wide operational voltage range for flexibility

Designed for compatibility with high-efficiency motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy