Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-834
- Mfr. Part No.:
- 3RA2210-1BE15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
£182.73
(exc. VAT)
£219.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.73 |
*price indicative
- RS Stock No.:
- 152-834
- Mfr. Part No.:
- 3RA2210-1BE15-2BB4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UL, UKCA | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UL, UKCA | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing starter is designed to enhance your operational efficiency with its innovative fuseless load feeder capabilities. With a high insulation voltage rating of 690 V and robust surge resistance, this product is ideal for various applications in industrial settings. Its compact design allows for both standard rail and screw mounting, making it versatile for different setups.
Shock resistant for stable operation
Flexible mounting options
Advanced thermal overload protection
Efficient in extreme temperatures
Spring loaded terminals
Long mechanical service life
Minimal power loss
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase

