Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase
- RS Stock No.:
- 152-720
- Mfr. Part No.:
- 3RA2210-0CE15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
£162.67
(exc. VAT)
£195.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.67 |
*price indicative
- RS Stock No.:
- 152-720
- Mfr. Part No.:
- 3RA2210-0CE15-2BB4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60 W | |
| Range | SIRIUS | |
| Motor Starter Type | Reversing Starter | |
| Voltage Rating | 690 V | |
| Phase | 3 | |
| Current Rating | 250 mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60 W | ||
Range SIRIUS | ||
Motor Starter Type Reversing Starter | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 250 mA | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for reliable performance in demanding industrial environments. Suitable for installation on standard mounting rails or via screw mounting, it offers various features that ensure efficient motor control. With a power rating well suited for small motors, it operates on 400 V AC and manages load feeder currents efficiently.
High surge voltage resistance for reliability
Extended mechanical service life reduces maintenance
Thermal overload protection for safety
Easy DIN rail installation saves space
Environmental protection ratings ensure durability
Supports a wide ambient temperature range
Extended mechanical service life reduces maintenance
Thermal overload protection for safety
Easy DIN rail installation saves space
Environmental protection ratings ensure durability
Supports a wide ambient temperature range
Related links
- Siemens SIRIUS Reversing Starter 60 W 3 Phase
- Siemens SIRIUS Reversing Starter 90 W 3 Phase
- Siemens SIRIUS Reversing Starter 180 W 3 Phase
- Siemens SIRIUS Reversing Starter 370 W 3 Phase
- Siemens SIRIUS Reversing Starter 550 W 3 Phase
- Siemens SIRIUS Reversing Starter 250 W 3 Phase
- Siemens SIRIUS Reversing Starter 750 W 3 Phase
- Siemens SIRIUS Reversing Starter 120 W 3 Phase

