Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase

Subtotal (1 unit)*

£152.63

(exc. VAT)

£183.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.63

*price indicative

RS Stock No.:
152-715
Mfr. Part No.:
3RA2210-0CE15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

60 W

Range

SIRIUS

Motor Starter Type

Reversing Starter

Voltage Rating

690 V

Phase

3

Current Rating

250 mA

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed to ensure robust performance in various applications, particularly in environments requiring reliability and safety. This product stands out for its versatility, accommodating a wide range of operational conditions while providing effective circuit protection. Boasting a high mechanical service life and advanced technical capabilities, it is ideal for use in industrial settings where efficiency and dependability are paramount.

Substantial short circuit protection
Multiple mounting options for flexibility
Thermal overload release for equipment safety
Wide operational temperature range
Advanced shock resistance for durability
Compact yet robust performance
Designed for easy maintenance and service

Related links