Crompton Controls 0.4 → 10 A Motor Load Monitor, 380 → 500 V
- RS Stock No.:
- 655-0157
- Mfr. Part No.:
- SS074+SS071
- Brand:
- Crompton Controls
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 655-0157
- Mfr. Part No.:
- SS074+SS071
- Brand:
- Crompton Controls
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crompton Controls | |
| Current Rating | 0.4 → 10 A | |
| Motor Protection Component | Load Monitor | |
| Supply Voltage | 380 → 500 V | |
| Motor Protection System | EL-FI | |
| Series | EL-FI | |
| Sensing Type | Current Transformer | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| Overall Depth | 115mm | |
| Control Voltage | 100 → 240 V | |
| Select all | ||
|---|---|---|
Brand Crompton Controls | ||
Current Rating 0.4 → 10 A | ||
Motor Protection Component Load Monitor | ||
Supply Voltage 380 → 500 V | ||
Motor Protection System EL-FI | ||
Series EL-FI | ||
Sensing Type Current Transformer | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
Overall Depth 115mm | ||
Control Voltage 100 → 240 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Related links
- Crompton Controls 10.1A 380V 50 °C, -20 °C
- Unipower 8A HPL Motor Load Monitor 440 V -15 °C
- Crompton Controls 3 Phase Brake Module 400V
- Crompton Controls 3 Phase Brake Module 400V
- Crompton Controls 3 Phase Brake Module 415V ac
- Crompton Controls 3 Phase Brake Module 415V ac
- Unipower 130A APM Motor Load Monitor 50 °C, -15 °C
- Unipower 40A HPL Motor Load Monitor 400 V ac -15 °C
