Schneider Electric TeSys 690 V ac Motor Protection Circuit Breaker - 3P Channels, 23 A, 50 kA
- RS Stock No.:
- 413-1647
- Mfr. Part No.:
- GV2ME213
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 413-1647
- Mfr. Part No.:
- GV2ME213
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys | |
| Series | GV2M | |
| Overall Length | 101mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.2mm | |
| Priced to Clear | Yes | |
| Control Voltage | 23 A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys | ||
Series GV2M | ||
Overall Length 101mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
Priced to Clear Yes | ||
Control Voltage 23 A | ||
RoHS Status: Not Applicable
