Siemens 0.28 → 0.4 A Sirius Innovation Motor Protection Circuit Breaker
- RS Stock No.:
- 392-8119
- Mfr. Part No.:
- 3RV1011-0DA20
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£64.20
(exc. VAT)
£77.04
(inc. VAT)
- RS Stock No.:
- 392-8119
- Mfr. Part No.:
- 3RV1011-0DA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 0.28 → 0.4 A | |
| Range | Sirius Innovation | |
| Motor Protection Component | Circuit Breaker | |
| Series | 3RV1 | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| Overall Depth | 81mm | |
| Control Voltage | 0.28 → 0.4 A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 0.28 → 0.4 A | ||
Range Sirius Innovation | ||
Motor Protection Component Circuit Breaker | ||
Series 3RV1 | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
Overall Depth 81mm | ||
Control Voltage 0.28 → 0.4 A | ||
Related links
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 50 kA
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens 0.22A 690V -20 °C
- Siemens 320mA 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens SIRIUS 690 V Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens 1.25A SIRIUS Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 0.28A 690V -20 °C

