Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 0.9 → 1.25 A, 100 kA
- RS Stock No.:
- 392-8024
- Mfr. Part No.:
- 3RV1011-0KA20
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 392-8024
- Mfr. Part No.:
- 3RV1011-0KA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sirius Innovation | |
| Series | 3RV1 | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| Overall Depth | 81mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sirius Innovation | ||
Series 3RV1 | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
Overall Depth 81mm | ||

