Allen Bradley 1.6 → 2.5 A Motor Protection Circuit Breaker
- RS Stock No.:
- 351-5432
- Mfr. Part No.:
- 140M-D8E-B25
- Brand:
- Allen Bradley
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-5432
- Mfr. Part No.:
- 140M-D8E-B25
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 1.6 → 2.5 A | |
| Motor Protection Component | Circuit Breaker | |
| Series | 140M | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| Overall Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 1.6 → 2.5 A | ||
Motor Protection Component Circuit Breaker | ||
Series 140M | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
Overall Depth 84mm | ||
RoHS Status: Not Applicable
