Allen Bradley 10 → 16 A 140M Motor Protection Circuit Breaker, 480 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
351-5404
Mfr. Part No.:
140M-C2E-C16
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

10 → 16 A

Range

140M

Motor Protection Component

Circuit Breaker

Supply Voltage

480 V

Motor Protection System

Bulletin 100-C

Overall Length

90mm

Overall Width

45mm

Overall Depth

74mm

Control Voltage

10 → 16 A

RoHS Status: Not Applicable

140M-C2E-C16 Circuit Breaker


The 140M-C2E-C16 MPCB has a supply voltage of 480 V, 60 Hz and a maximum available fault current of 5kA. It has an adjustable thermal current range of 10 – 16 A. This unit is Frame size C and has standard breaking capacity.

UL Listed Application Ratings:

UL 508 - Manual Motor Controller
UL 508 Manual Self-Protected (Type E) Combination Motor Controller

What is a Motor Protection Circuit Breaker?


An MPCB is a safety measure device which is used for controlling electric motors and protecting them from faults such as overloads and short circuits, which can cause serious damage to the motor. They work by interrupting the circuit when abnormal conditions are detected and instantly switching off the motor. The three main functions of an MCPB are thermal protection, magnetic protection, and phase protection. They can also turn a motor off and on manually. They are a cost-efficient and reliable type of motor protection technology and offer a low reset time, which minimises operational downtime. They are available in many different sizes and settings, making them a versatile option.

Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.