Allen Bradley 2.5 → 4 A 140M Motor Protection Circuit Breaker, 480 V
- RS Stock No.:
- 351-5369
- Mfr. Part No.:
- 140M-C2E-B40
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-5369
- Mfr. Part No.:
- 140M-C2E-B40
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 2.5 → 4 A | |
| Range | 140M | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 480 V | |
| Motor Protection System | Bulletin 100-C | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| Overall Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 2.5 → 4 A | ||
Range 140M | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 480 V | ||
Motor Protection System Bulletin 100-C | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
Overall Depth 74mm | ||
RoHS Status: Not Applicable
140M-C2E-B40 Circuit Breaker
The 140M-C2E-B40 MPCB has an adjustable thermal current range of 2.5 – 4 A and a supply voltage of 480 V, 60 Hz. The maximum available fault current is 5kA. This unit has standard breaking capacity and is Frame size C.
UL Listed Application Ratings:
UL 508 - Manual Motor Controller
UL 508 Manual Self-Protected (Type E) Combination Motor Controller
UL 508 - Manual Motor Controller
UL 508 Manual Self-Protected (Type E) Combination Motor Controller
What is a Motor Protection Circuit Breaker?
An MPCB is a safety measure device which is used for controlling electric motors and protecting them from faults such as overloads and short circuits, which can cause serious damage to the motor. They work by interrupting the circuit when abnormal conditions are detected and instantly switching off the motor. The three main functions of an MCPB are thermal protection, magnetic protection, and phase protection. They can also turn a motor off and on manually. They are a cost-efficient and reliable type of motor protection technology and offer a low reset time, which minimises operational downtime. They are available in many different sizes and settings, making them a versatile option.
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
