ABB 5 A Motor Load Monitor, 380 → 415 V
- RS Stock No.:
- 285-4607
- Mfr. Part No.:
- PAIR400L000
- Brand:
- ABB
Discontinued product
Related links
- Unipower 8 A Motor Load Monitor, 380 → 440 V
- Crompton Controls 10.1 → 25 A Motor Load Monitor, 380 → 500 V
- Crompton Controls 0.4 → 10 A Motor Load Monitor, 380 → 500 V
- Schneider Electric Motor Protection Unit, 380 → 415 V
- Omron 10A VBMA Motor Load Monitor, 100 → 240 V ac
- Omron 10A ISMA Motor Load Monitor, 100 → 240 V ac
- Unipower 130 A Motor Load Monitor, 24 V dc
- Unipower 8 A Motor Load Monitor, 120 → 575 V ac