Allen Bradley 32A 140MT Motor Protection Circuit Breaker, 200V ac, 500 V ac, 70 °C, -25 °C

Subtotal (1 unit)*

£165.37

(exc. VAT)

£198.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.37

*price indicative

RS Stock No.:
273-2383
Mfr. Part No.:
140MT-D9V-C32
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Motor Protection Circuit Breaker

Current Rating

32A

Motor Protection Component

Circuit Breaker

Supply Voltage

200V ac, 500V ac

Motor Protection System

Bulletin 100-K/C/E contactors

Series

140MT

Sensing Type

Magnetic

Overall Width

44.9mm

IP Rating

IP10, IP20

Overall Depth

93.95mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

ATEX, CE, CSA, EAC, IEC/EN 60947-2, IEC/EN 60947-4-1, IECEX, UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
IT
The Rockwell Automation motor protection circuit breaker is UL/CSA listed as circuit breaker. These UL/CSA listings allow the Bulletin 140MT MPCBs to provide the branch-circuit, short-circuit protection for each individual motor circuit. Additional short-circuit protection is not required for the protection of the individual motor circuits, leaving only the requirement for protection of the feeder circuit conductors by an upstream protective device.

D frame

High break

Fixed magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy