Allen Bradley 400mA 140MT Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- RS Stock No.:
- 273-2363
- Mfr. Part No.:
- 140MT-D9T-A40
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£81.17
(exc. VAT)
£97.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.17 |
*price indicative
- RS Stock No.:
- 273-2363
- Mfr. Part No.:
- 140MT-D9T-A40
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 400mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Bulletin 100-K/C/E contactors | |
| Series | 140MT | |
| Sensing Type | Thermal Magnetic | |
| Overall Width | 44.9mm | |
| Overall Depth | 93.95mm | |
| IP Rating | IP20, IP10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IECEX, IEC/EN 60947-4-1, IEC/EN 60947-2, EAC, CSA, CE, ATEX, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 400mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System Bulletin 100-K/C/E contactors | ||
Series 140MT | ||
Sensing Type Thermal Magnetic | ||
Overall Width 44.9mm | ||
Overall Depth 93.95mm | ||
IP Rating IP20, IP10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IECEX, IEC/EN 60947-4-1, IEC/EN 60947-2, EAC, CSA, CE, ATEX, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Rockwell Automation motor protection circuit breaker is UL/CSA listed as circuit breaker. These UL/CSA listings allow the Bulletin 140MT MPCBs to provide the branch-circuit, short-circuit protection for each individual motor circuit. Additional short-circuit protection is not required for the protection of the individual motor circuits, leaving only the requirement for protection of the feeder circuit conductors by an upstream protective device.
D frame
High break
Adjustable thermal/fixed magnetic
Related links
- Allen Bradley 400mA 140MT Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 400mA 140MT Motor Protection Circuit Breaker 70 °C, -25 °C
- Allen Bradley 1A 140MT Motor Protection Circuit Breaker 70 °C, -25 °C
- Allen Bradley 16A 140MT Motor Protection Circuit Breaker 70 °C, -25 °C
- Allen Bradley 630mA 140MT Motor Protection Circuit Breaker 70 °C, -25 °C
- Allen Bradley 20A 140MT Motor Protection Circuit Breaker 70 °C, -25 °C
- Allen Bradley 6.3A 140MT Motor Protection Circuit Breaker 70 °C, -25 °C
- Allen Bradley 4A 140MT Motor Protection Circuit Breaker 70 °C, -25 °C
