Phoenix Contact 16 A Contactron Motor Controller, 230 V ac
- RS Stock No.:
- 201-4241
- Mfr. Part No.:
- 2297536
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 201-4241
- Mfr. Part No.:
- 2297536
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16 A | |
| Range | Contactron | |
| Motor Protection Component | Power Monitor | |
| Supply Voltage | 230 V ac | |
| Motor Protection System | Contactron EMM | |
| Number of Inputs | 4 | |
| Output | Digital | |
| Sensing Type | Current Transformer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16 A | ||
Range Contactron | ||
Motor Protection Component Power Monitor | ||
Supply Voltage 230 V ac | ||
Motor Protection System Contactron EMM | ||
Number of Inputs 4 | ||
Output Digital | ||
Sensing Type Current Transformer | ||
- COO (Country of Origin):
- DE
The Phoenix electronic motor management motor provide movement and in this case of error such as underload, overload, pollution or wear, motor protection switches/relays protect the motor. In this EMM provide with integrated current transformers up to 16 A. It is freely parameterizable switching and signalling threshold.
Ambient temperature is -25 °C to 70 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
