Siemens 100 → 250 A Sentron Motor Protection Circuit Breaker
- RS Stock No.:
- 196-3572
- Mfr. Part No.:
- 3VA22255HL420AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,090.61
(exc. VAT)
£1,308.73
(inc. VAT)
- RS Stock No.:
- 196-3572
- Mfr. Part No.:
- 3VA22255HL420AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100 → 250 A | |
| Range | Sentron | |
| Motor Protection Component | Circuit Breaker | |
| Series | 3VA2 | |
| Overall Length | 140mm | |
| Overall Width | 107mm | |
| Overall Depth | 181mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100 → 250 A | ||
Range Sentron | ||
Motor Protection Component Circuit Breaker | ||
Series 3VA2 | ||
Overall Length 140mm | ||
Overall Width 107mm | ||
Overall Depth 181mm | ||
Circuit breaker 3VA2 IEC frame 250 breaking capacity class M Icu=55kA @ 415V 4-pole, LI, In=250A overload protection Ir=100A...250A short-circuit protection Ii=1.5...10 x In N conductor protection adjustable (OFF, 50%, 100%) nut keeper kit

