Siemens 125 A Sentron Motor Protection Circuit Breaker
- RS Stock No.:
- 196-3568
- Mfr. Part No.:
- 3VA11125ED360AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£371.21
(exc. VAT)
£445.45
(inc. VAT)
- RS Stock No.:
- 196-3568
- Mfr. Part No.:
- 3VA11125ED360AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125 A | |
| Range | Sentron | |
| Motor Protection Component | Circuit Breaker | |
| Series | 3VA1 | |
| Overall Length | 76.2mm | |
| Overall Width | 88mm | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125 A | ||
Range Sentron | ||
Motor Protection Component Circuit Breaker | ||
Series 3VA1 | ||
Overall Length 76.2mm | ||
Overall Width 88mm | ||
Overall Depth 130mm | ||
Circuit breaker 3VA1 IEC frame 160 breaking capacity class M Icu=55kA @ 415V 3-pole, line protection TM210, FTFM, In=125A overload protection Ir=125A fixed short-circuit protection Ii=10 x In clamp connection

