Siemens 93A 3RV2 Circuit Breaker, 690V, 60 °C, -25 °C

Subtotal (1 unit)*

£323.39

(exc. VAT)

£388.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£323.39

*price indicative

RS Stock No.:
772-887
Mfr. Part No.:
3RV2041-4YA10-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Breaker

Current Rating

93A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Series

3RV2

Sensing Type

Current

Overall Length

165mm

Overall Width

70mm

Overall Depth

176mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE

Number of Poles

3

COO (Country of Origin):
DE
The Siemens Circuit breaker is designed to provide reliable protection against overloads and short circuits in electrical distribution systems. It ensures safe interruption of fault currents and supports stable operation in industrial and commercial installations.

Magnetic short circuit trip design

Ensures reliable fault current interruption

Supports use in power distribution systems

Includes CE and CCC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy