Omron 100 A J7MN-3 Motor Protection Unit, 400 V
- RS Stock No.:
- 327-874
- Mfr. Part No.:
- J77MN-CPM-3-45-5S
- Brand:
- Omron
Subtotal (1 unit)*
£17.26
(exc. VAT)
£20.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.26 |
*price indicative
- RS Stock No.:
- 327-874
- Mfr. Part No.:
- J77MN-CPM-3-45-5S
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Current Rating | 100 A | |
| Range | J7MN-3 | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 400 V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Current Rating 100 A | ||
Range J7MN-3 | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 400 V | ||
- COO (Country of Origin):
- KR
The Omron 3-phase bus bars feature a modular spacing of 45 mm with a spade connection type. Designed for use with 5 units version.
IP20 protection rating
Related links
- Omron 100 A J7MN-3 Motor Protection Unit, 400 V
- Omron 6 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 17 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 2.5 → 4 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 10 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 8 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 0.4 → 0.63 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 0.63 → 1 A J7MN MPCB Motor Protection Unit, 400 V
