Eaton Motor Protection Unit
- RS Stock No.:
- 241-020
- Mfr. Part No.:
- 081867 +E-PKZ0-GR
- Brand:
- Eaton
Subtotal (1 unit)*
£23.30
(exc. VAT)
£27.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £23.30 |
*price indicative
- RS Stock No.:
- 241-020
- Mfr. Part No.:
- 081867 +E-PKZ0-GR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Motor Protection Component | Basic Unit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Motor Protection Component Basic Unit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton insulated enclosure from the Eaton Moeller series is designed for optimal performance and reliability in various industrial applications. This robust product serves as a protective casing, safeguarding electrical components from environmental factors while ensuring safe operation. Engineered with high-quality plastic, the enclosure boasts a degree of protection rated at IP55, making it suitable for both indoor and outdoor settings. Its contemporary design allows for flush mounting, seamlessly integrating into existing installations. With practical dimensions and a user-friendly setup, this enclosure is not just durable, but also efficient, catering to the needs of modern electrical systems. In addition, it supports multiple functionalities, ensuring ample versatility for diverse operational requirements.
Built from durable plastic for enhanced longevity and protection
IP55 rating to ensure safety against dust and water ingress
Flush mounting capability for a seamless integration into various environments
Lightweight design facilitates easier installation and handling
Includes comprehensive installation instructions for user convenience
Compatible with a range of accessories enhancing operational flexibility
Undergoes rigorous certification processes, affirming quality assurance
IP55 rating to ensure safety against dust and water ingress
Flush mounting capability for a seamless integration into various environments
Lightweight design facilitates easier installation and handling
Includes comprehensive installation instructions for user convenience
Compatible with a range of accessories enhancing operational flexibility
Undergoes rigorous certification processes, affirming quality assurance
Related links
- Eaton Enclosure PKZ0 Series Insulated Enclosure for Use with PKZM0 Series
- Eaton Rotary Handle CI-K2 Series Motor Accessory for Use with PKZ0
- Eaton Motor Protection Unit
- Eaton Enclosure for use with PKZM0
- Eaton Motor Protection
- Eaton 0A E-PKZ0 Motor Protection -25 °C
- Eaton 38A Motor Protection Unit 40 °C, -25 °C
- Eaton 630mA PKM0 Motor Protection Unit 55 °C, -25 °C
