Infineon IRAM630-1562F2, AC Induction 3-phase AC Motor Driver, 600 V 15A 2-Pin, SIP
- RS Stock No.:
- 907-4956
- Mfr. Part No.:
- IRAM630-1562F2
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-4956
- Mfr. Part No.:
- IRAM630-1562F2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 15A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 2 | |
| Series | Intelligent Power Module | |
| Height | 5.5mm | |
| Length | 62mm | |
| Dimensions | 62 x 25.8 x 5.5mm | |
| Width | 25.8mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 15A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 2 | ||
Series Intelligent Power Module | ||
Height 5.5mm | ||
Length 62mm | ||
Dimensions 62 x 25.8 x 5.5mm | ||
Width 25.8mm | ||
- COO (Country of Origin):
- SG
