Fairchild Semiconductor FSBB20CH60, AC Induction Motor Driver IC, 600 V 20A 27-Pin, PDIP
- RS Stock No.:
- 862-9034
- Mfr. Part No.:
- FSBB20CH60
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 862-9034
- Mfr. Part No.:
- FSBB20CH60
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 20A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Supply Voltage | 450 V | |
| Pin Count | 27 | |
| Maximum Isolation Rating | 2500Vrms | |
| Series | Motion SPM 3 Series | |
| Minimum Operating Temperature | -20 °C | |
| Length | 44.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 44.2 x 27 x 5.7mm | |
| Width | 27mm | |
| Height | 5.7mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 20A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 450 V | ||
Pin Count 27 | ||
Maximum Isolation Rating 2500Vrms | ||
Series Motion SPM 3 Series | ||
Minimum Operating Temperature -20 °C | ||
Length 44.2mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 44.2 x 27 x 5.7mm | ||
Width 27mm | ||
Height 5.7mm | ||
