onsemi FSB50760SF, AC Induction Motor Driver IC, 600 V 3.6A 23-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-8996
Mfr. Part No.:
FSB50760SF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

3.6A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

23

Maximum Operating Supply Voltage

400 V

Typical Switching Frequency

20kHz

Maximum Isolation Rating

1500Vrms

Series

Motion SPM 5 SuperFET Series

Height

3.3mm

Width

12.2mm

Dimensions

29.2 x 12.2 x 3.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Length

29.2mm

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy