onsemi FSB50660SF, AC Induction Motor Driver IC, 600 V 3.1A 23-Pin, PDIP
- RS Stock No.:
- 862-8980
- Mfr. Part No.:
- FSB50660SF
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 862-8980
- Mfr. Part No.:
- FSB50660SF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 3.1A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Supply Voltage | 400 V | |
| Pin Count | 23 | |
| Typical Switching Frequency | 20kHz | |
| Maximum Isolation Rating | 1500Vrms | |
| Series | Motion SPM 5 SuperFET Series | |
| Dimensions | 29.2 x 12.2 x 3.3mm | |
| Width | 12.2mm | |
| Length | 29.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 3.1A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 400 V | ||
Pin Count 23 | ||
Typical Switching Frequency 20kHz | ||
Maximum Isolation Rating 1500Vrms | ||
Series Motion SPM 5 SuperFET Series | ||
Dimensions 29.2 x 12.2 x 3.3mm | ||
Width 12.2mm | ||
Length 29.2mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 3.3mm | ||
