onsemi FSB50450AT, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module, 500 V 1.5A 23-Pin, PDIP
- RS Stock No.:
- 862-8971
- Mfr. Part No.:
- FSB50450AT
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 862-8971
- Mfr. Part No.:
- FSB50450AT
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction, BLDC Motor, PMSM Motor | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 500 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 23 | |
| Maximum Operating Supply Voltage | 400 V | |
| Typical Switching Frequency | 15kHz | |
| Maximum Isolation Rating | 1500Vrms | |
| Series | Motion SPM 5 Series | |
| Length | 29.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 29.2 x 12.2 x 3.3mm | |
| Width | 12.2mm | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction, BLDC Motor, PMSM Motor | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 500 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 23 | ||
Maximum Operating Supply Voltage 400 V | ||
Typical Switching Frequency 15kHz | ||
Maximum Isolation Rating 1500Vrms | ||
Series Motion SPM 5 Series | ||
Length 29.2mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 29.2 x 12.2 x 3.3mm | ||
Width 12.2mm | ||
Height 3.3mm | ||
