onsemi STK672-630CN-E, Stepper Motor Driver IC, 46 V 2.2A 19-Pin, SIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
842-7992
Mfr. Part No.:
STK672-630CN-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

Stepper

Output Configuration

Unipolar

Maximum IGBT Collector Current

2.2A

Maximum Collector Emitter Voltage

46 V

Mounting Type

Through Hole

Package Type

SIP

Maximum Operating Supply Voltage

5.25 V

Pin Count

19

Minimum Operating Supply Voltage

4.75 V

Typical Switching Frequency

45kHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+105 °C

Length

29.2mm

Dimensions

29.2 x 14.4 x 4.5mm

Width

14.4mm

Height

4.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy